hanxia HX VH3.96-4P
| Manufacturer | hanxiaAsian Brands |
| MPN | HX VH3.96-4P |
| LCSC Part # | C34373546 |
| Packaging | P=3.96mm |
| Customer # | |
| Key Attributes | CONN HOUSING 4POS 3.96mm SINGLE ROW VH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | hanxia | |
| Packaging | P=3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 3.96mm | |
| With Wings | Without Fins | |
| Reference Series | VH | |
| Pins Structure | 1x4P | |
| Number of Rows | 1 | |
| Color | White | |
| Number of PINs Per Row | 4 | |
| Row Spacing | - | |
| With Locker | Locking | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,660
5,660 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.026$ 0.0247 | $ 0.49 |
| 200+ | $ 0.0202$ 0.0192 | $ 3.84 |
| 600+ | $ 0.0171$ 0.0163 | $ 9.78 |
| 2,000+ | $ 0.0151$ 0.0144 | $ 28.80 |
| 10,000+ | $ 0.0135$ 0.0129 | $ 129.00 |
| 20,000+ | $ 0.0126$ 0.0120 | $ 240.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | hanxia | |
| Packaging | P=3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 3.96mm | |
| With Wings | Without Fins | |
| Reference Series | VH | |
| Pins Structure | 1x4P | |
| Number of Rows | 1 | |
| Color | White | |
| Number of PINs Per Row | 4 | |
| Row Spacing | - | |
| With Locker | Locking | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



