LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
hanxia HX VH3.96-3P product image
  • HX VH3.96-3P thumbnail 1
  • HX VH3.96-3P thumbnail 2
  • HX VH3.96-3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX VH3.96-3PRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX VH3.96-3P
LCSC Part #
C34373545
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 3POS 3.96mm SINGLE ROW VH
Datasheetpdf iconhanxia HX VH3.96-3P
Custom CablesMOQ 1pc
In-Stock: 14,750
14,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0198$ 0.0189$ 0.95
500+$ 0.0156$ 0.0149$ 7.45
1,500+$ 0.0133$ 0.0127$ 19.05
5,000+$ 0.0119$ 0.0114$ 57.00
25,000+$ 0.0107$ 0.0102$ 255.00
50,000+$ 0.0101$ 0.0096$ 480.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerhanxia
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Reference SeriesVH
Pins Structure1x3P
Number of Rows1
ColorWhite
Number of PINs Per Row3
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.