LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
hanxia HX VH3.96-2P product image
  • HX VH3.96-2P thumbnail 1
  • HX VH3.96-2P thumbnail 2
  • HX VH3.96-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX VH3.96-2PRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX VH3.96-2P
LCSC Part #
C34373544
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 2POS 3.96mm SINGLE ROW VH
Datasheetpdf iconhanxia HX VH3.96-2P
Custom CablesMOQ 1pc
In-Stock: 5,050
5,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0132$ 0.0126$ 0.63
500+$ 0.0103$ 0.0098$ 4.90
1,500+$ 0.0087$ 0.0083$ 12.45
5,000+$ 0.0077$ 0.0074$ 37.00
25,000+$ 0.0069$ 0.0066$ 165.00
50,000+$ 0.0064$ 0.0061$ 305.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerhanxia
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Reference SeriesVH
Pins Structure1x2P
Number of Rows1
ColorWhite
Number of PINs Per Row2
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.