LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0785309R000A9L product image
Images for reference only

VISHAY Y0785309R000A9LRoHS

Manufacturer
MPN
Y0785309R000A9L
LCSC Part #
C3437106
Packaging
-
Customer #
Key Attributes
RES 309Ω ±0.05% 600mW
Datasheetpdf iconVISHAY Y0785309R000A9L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.595$ 8.60
200+$ 3.3273$ 665.46
500+$ 3.21$ 1605.00
1,000+$ 3.1514$ 3151.40
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance309Ω
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece