TI LME49720MA/NOPB
| Manufacturer | |
| MPN | LME49720MA/NOPB |
| LCSC Part # | C34344136 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 10mA SOIC-8 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 10mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.00003% | |
| Features | - | |
| Voltage - Supply | -17V~-2.5V;2.5V~17V | |
| Operating Temperature | -40℃~+85℃ | |
| Power Supply Rejection Ratio (PSRR) | 120dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 97
97 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.6016 | $ 8.60 |
| 10+ | $ 7.3972 | $ 73.97 |
| 30+ | $ 6.6632 | $ 199.90 |
| 100+ | $ 6.048 | $ 604.80 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 10mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.00003% | |
| Features | - | |
| Voltage - Supply | -17V~-2.5V;2.5V~17V | |
| Operating Temperature | -40℃~+85℃ | |
| Power Supply Rejection Ratio (PSRR) | 120dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

