TE Connectivity ANT-2.4-MSA-TH1
| Manufacturer | |
| MPN | ANT-2.4-MSA-TH1 |
| LCSC Part # | C34335694 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6dBi 100MHz 2.45GHz RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Peak Gain | 6dBi | |
| Bandwidth | 100MHz | |
| Frequency(Center/Band) | 2.45GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4616 | $ 1.46 |
| 10+ | $ 1.2223 | $ 12.22 |
| 30+ | $ 1.0905 | $ 32.72 |
| 100+ | $ 0.9424 | $ 94.24 |
| 500+ | $ 0.8773 | $ 438.65 |
| 1,000+ | $ 0.848 | $ 848.00 |
Standard Packaging500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Peak Gain | 6dBi | |
| Bandwidth | 100MHz | |
| Frequency(Center/Band) | 2.45GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

