LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO CFR100JR-73-3K product image
Images for reference only

YAGEO CFR100JR-73-3KRoHS

Manufacturer
YAGEOAsian Brands
MPN
CFR100JR-73-3K
LCSC Part #
C3433557
Packaging
Through Hole,D4.5xL11.5mm
Customer #
Key Attributes
RES 3kΩ ±5% 1W Through Hole,D4.5xL11.5mm
Datasheetpdf iconYAGEO CFR100JR-73-3K
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.035$ 0.04
200+$ 0.0136$ 2.72
500+$ 0.0131$ 6.55
1,000+$ 0.0129$ 12.90
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D4.5xL11.5mm
Resistance3kΩ
Power(Watts)1W
TypeCarbon Film Resistor
Temperature Coefficient±350ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6000
Sales UnitPiece