LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y07064K27300T9L product image
Images for reference only

VISHAY Y07064K27300T9LRoHS

Manufacturer
MPN
Y07064K27300T9L
LCSC Part #
C3433189
Packaging
-
Customer #
Key Attributes
RES 4.273kΩ ±0.01% 400mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.6207$ 9.62
200+$ 3.7237$ 744.74
500+$ 3.5926$ 1796.30
1,000+$ 3.5278$ 3527.80
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance4.273kΩ
Power(Watts)400mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece