LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y60712K00000V0L product image
Images for reference only

VISHAY Y60712K00000V0L

Manufacturer
MPN
Y60712K00000V0L
LCSC Part #
C3431366
Packaging
-
Customer #
Key Attributes
RES 2kΩ ±0.005% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.8609$ 34.86
200+$ 13.4909$ 2698.18
500+$ 13.0174$ 6508.70
1,000+$ 12.7829$ 12782.90
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance2kΩ
Power(Watts)300mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece