Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | ST | |
| Packaging | Multiwatt-11-V | |
| Operating Temperature | - | |
| Technology | Yes | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Quiescent Current | 15mA | |
| Number of H-bridges | - | |
| RDS(on) | 300mΩ | |
| Voltage - Supply | 12V~48V | |
| Peak Current | 5A | |
| Output Current | 4A | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 346
346 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.4131 | $ 8.41 |
| 10+ | $ 7.1603 | $ 71.60 |
| 30+ | $ 6.3961 | $ 191.88 |
| 100+ | $ 5.756 | $ 575.60 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | ST | |
| Packaging | Multiwatt-11-V | |
| Operating Temperature | - | |
| Technology | Yes | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Quiescent Current | 15mA | |
| Number of H-bridges | - | |
| RDS(on) | 300mΩ | |
| Voltage - Supply | 12V~48V | |
| Peak Current | 5A | |
| Output Current | 4A | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



