LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y07892R50000B9L product image
Images for reference only

VISHAY Y07892R50000B9LRoHS

Manufacturer
MPN
Y07892R50000B9L
LCSC Part #
C3429673
Packaging
-
Customer #
Key Attributes
RES 2.5Ω ±0.1% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.8742$ 8.87
200+$ 3.4352$ 687.04
500+$ 3.3134$ 1656.70
1,000+$ 3.2548$ 3254.80
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance2.5Ω
Power(Watts)300mW
Type-
Temperature Coefficient±8ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece