TDK YFF15PC0G105M
| Manufacturer | |
| MPN | YFF15PC0G105M |
| LCSC Part # | C342953 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1uF C0G ±20% 0402 Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Operating Temperature | -55℃~+105℃ | |
| Capacitance | 1uF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 4V | |
| Current Rating | 3A | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



