LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y407820K2000F9L product image
Images for reference only

VISHAY Y407820K2000F9LRoHS

Manufacturer
MPN
Y407820K2000F9L
LCSC Part #
C3427748
Packaging
-
Customer #
Key Attributes
RES 20.2kΩ ±1% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.7247$ 42.72
200+$ 16.5343$ 3306.86
500+$ 15.9528$ 7976.40
1,000+$ 15.6659$ 15665.90
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance20.2kΩ
Power(Watts)300mW
Type-
Temperature Coefficient-
Tolerance±1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece