TDK CGA4J1X7R1V475KT000N
| Manufacturer | |
| Mfr. Part # | CGA4J1X7R1V475KT000N |
| LCSC Part # | C342743 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 35V X7R 0805 |
| Description | 4.7uF ±10% 35V Ceramic Capacitor X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
9,430 
9,430
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0964 $ 0.0945 | $ 0.47 |
50+ | $ 0.0761 $ 0.0746 | $ 3.73 |
150+ | $ 0.066 $ 0.0647 | $ 9.71 |
500+ | $ 0.0583 $ 0.0572 | $ 28.60 |
2,000+ | $ 0.0518 $ 0.0508 | $ 101.60 |
4,000+ | $ 0.0488 $ 0.0479 | $ 191.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$