TDK C4532X7R2E334KT0L0U
| Manufacturer | |
| Mfr. Part # | C4532X7R2E334KT0L0U |
| LCSC Part # | C342655 |
| Package | 1812 |
| Customer # | |
| Key Attributes | CAP CER 330nF 250V X7R 1812 |
| Description | 250V 330nF X7R ±10% 1812 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
240 
240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4433 $ 0.4123 | $ 0.41 |
10+ | $ 0.3549 $ 0.3301 | $ 3.30 |
30+ | $ 0.3162 $ 0.2941 | $ 8.82 |
100+ | $ 0.2682 $ 0.2495 | $ 24.95 |
500+ | $ 0.2372 $ 0.2206 | $ 110.30 |
1,000+ | $ 0.2248 $ 0.2091 | $ 209.10 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$