TDK CGA6N3X7R2A225KT0Y0U
| Manufacturer | |
| Mfr. Part # | CGA6N3X7R2A225KT0Y0U |
| LCSC Part # | C342652 |
| Package | 1210 |
| Customer # | |
| Key Attributes | CAP CER 2.2uF 100V X7R 1210 |
| Description | 2.2uF ±10% 100V Ceramic Capacitor X7R 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,005 
1,005
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2236 | $ 1.12 |
50+ | $ 0.1752 | $ 8.76 |
150+ | $ 0.1544 | $ 23.16 |
1,000+ | $ 0.1285 | $ 128.50 |
2,000+ | $ 0.117 | $ 234.00 |
5,000+ | $ 0.1101 | $ 550.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$