LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0078100K000B0L product image
Images for reference only

VISHAY Y0078100K000B0L

Manufacturer
MPN
Y0078100K000B0L
LCSC Part #
C3425878
Packaging
-
Customer #
Key Attributes
RES 100kΩ ±0.1% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.865$ 56.87
200+$ 22.0056$ 4401.12
500+$ 21.2328$ 10616.40
1,000+$ 20.8503$ 20850.30
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance100kΩ
Power(Watts)300mW
Type-
Temperature Coefficient-
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece