YAGEO CFR-12JB-52-4K7
| Manufacturer |
YAGEO
Asian Brands |
| MPN | CFR-12JB-52-4K7 |
| LCSC Part # | C3425622 |
| Packaging | Through Hole,D1.9xL3.4mm |
| Customer # | |
| Key Attributes | RES 4.7kΩ ±5% 167mW Through Hole,D1.9xL3.4mm |
| Description | 4.7kΩ 167mW Carbon Film Resistor -500ppm/℃~+350ppm/℃ ±5% Through Hole,D1.9xL3.4mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D1.9xL3.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
8,700
8,700
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0093 | $ 0.47 |
500+ | $ 0.0073 | $ 3.65 |
1,500+ | $ 0.0062 | $ 9.30 |
10,000+ | $ 0.0056 | $ 56.00 |
20,000+ | $ 0.005 | $ 100.00 |
50,000+ | $ 0.0047 | $ 235.00 |
Standard Packaging 10000/Full
Box | ||
Better price for more quantity?
$