VISHAY RNC65H2371BRRE7
| Manufacturer | |
| Mfr. Part # | RNC65H2371BRRE7 |
| LCSC Part # | C3425488 |
| Package | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 2.37kΩ ±0.1% 500mW Through Hole,D4.6xL14.3mm |
| Description | Metal Film Resistor 2.37kΩ 500mW ±50ppm/℃ ±0.1% Through Hole,D4.6xL14.3mm Through Hole Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D4.6xL14.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.5639 | $ 5.56 |
200+ | $ 2.1534 | $ 430.68 |
500+ | $ 2.0778 | $ 1038.90 |
1,500+ | $ 2.0408 | $ 3061.20 |
Standard Packaging 1500/Full
Reel | ||