LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-B3DD222KYNNA product image
  • CK45-B3DD222KYNNA thumbnail 1
  • CK45-B3DD222KYNNA thumbnail 2
  • CK45-B3DD222KYNNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-B3DD222KYNNARoHS

Manufacturer
MPN
CK45-B3DD222KYNNA
LCSC Part #
C342545
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 2.2nF 2kV TH
Datasheetpdf iconTDK CK45-B3DD222KYNNA
In-Stock: 420
420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0954$ 0.48
50+$ 0.0768$ 3.84
150+$ 0.0676$ 10.14
1,000+$ 0.0606$ 60.60
2,000+$ 0.055$ 110.00
5,000+$ 0.0522$ 261.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance2.2nF
Body Thickness5mm
Temperature Coefficient-
Tolerance±10%
Voltage Rating2kV
Pin Spacing5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece