LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-E3DD472ZYVNA product image
  • CK45-E3DD472ZYVNA thumbnail 1
  • CK45-E3DD472ZYVNA thumbnail 2
  • CK45-E3DD472ZYVNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-E3DD472ZYVNARoHS

Manufacturer
MPN
CK45-E3DD472ZYVNA
LCSC Part #
C342526
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 4.7nF 2kV TH
Datasheetpdf iconTDK CK45-E3DD472ZYVNA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0545$ 0.55
100+$ 0.0427$ 4.27
300+$ 0.0369$ 11.07
1,000+$ 0.0323$ 32.30
5,000+$ 0.0287$ 143.50
10,000+$ 0.027$ 270.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance4.7nF
Body Thickness5mm
Temperature Coefficient-
Tolerance-20%~+80%
Voltage Rating2kV
Pin Spacing5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece