LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-E3FD472ZYNNA product image
  • CK45-E3FD472ZYNNA thumbnail 1
  • CK45-E3FD472ZYNNA thumbnail 2
  • CK45-E3FD472ZYNNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-E3FD472ZYNNARoHS

Manufacturer
MPN
CK45-E3FD472ZYNNA
LCSC Part #
C342517
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP CER 4.7nF 3kV TH
Datasheetpdf iconTDK CK45-E3FD472ZYNNA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1072$ 0.54
50+$ 0.0841$ 4.21
150+$ 0.0725$ 10.88
500+$ 0.0639$ 31.95
2,500+$ 0.057$ 142.50
5,000+$ 0.0535$ 267.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=7.5mm
Capacitance4.7nF
Body Thickness6mm
Temperature Coefficient-
Tolerance-20%~+80%
Voltage Rating3kV
Pin Spacing7.5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece