LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C2201GRRE723 product image
Images for reference only

VISHAY RLR07C2201GRRE723

Manufacturer
MPN
RLR07C2201GRRE723
LCSC Part #
C3425160
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 2.2kΩ ±2% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C2201GRRE723
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9965$ 1.00
200+$ 0.3857$ 77.14
500+$ 0.3733$ 186.65
1,500+$ 0.3656$ 548.40
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance2.2kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece