LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-E3FD472ZYGNA product image
  • CK45-E3FD472ZYGNA thumbnail 1
  • CK45-E3FD472ZYGNA thumbnail 2
  • CK45-E3FD472ZYGNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-E3FD472ZYGNARoHS

Manufacturer
MPN
CK45-E3FD472ZYGNA
LCSC Part #
C342516
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP CER 4.7nF 3kV TH
Datasheetpdf iconTDK CK45-E3FD472ZYGNA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1329$ 0.66
50+$ 0.107$ 5.35
150+$ 0.094$ 14.10
500+$ 0.0843$ 42.15
2,500+$ 0.0765$ 191.25
5,000+$ 0.0726$ 363.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=7.5mm
Capacitance4.7nF
Body Thickness6mm
Temperature Coefficient-
Tolerance-20%~+80%
Voltage Rating3kV
Pin Spacing7.5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece