YAGEO CFR-50JB-52-100R
| Manufacturer |
YAGEO
Asian Brands |
| MPN | CFR-50JB-52-100R |
| LCSC Part # | C3424915 |
| Packaging | Through Hole,D3.3xL9mm |
| Customer # | |
| Key Attributes | RES 100Ω ±5% 500mW Through Hole,D3.3xL9mm |
| Description | 100Ω 500mW Carbon Film Resistor -500ppm/℃~+350ppm/℃ ±5% Through Hole,D3.3xL9mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.3xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4,900
4,900
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0172 | $ 0.86 |
500+ | $ 0.0135 | $ 6.75 |
2,000+ | $ 0.0115 | $ 23.00 |
5,000+ | $ 0.0103 | $ 51.50 |
25,000+ | $ 0.0092 | $ 230.00 |
50,000+ | $ 0.0087 | $ 435.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$