LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-R3AD151K-VRA product image
  • CK45-R3AD151K-VRA thumbnail 1
  • CK45-R3AD151K-VRA thumbnail 2
  • CK45-R3AD151K-VRA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-R3AD151K-VRARoHS

Manufacturer
MPN
CK45-R3AD151K-VRA
LCSC Part #
C342487
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 150pF 1kV TH
Datasheetpdf iconTDK CK45-R3AD151K-VRA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0632$ 0.63
100+$ 0.0514$ 5.14
300+$ 0.0455$ 13.65
1,000+$ 0.0336$ 33.60
5,000+$ 0.0301$ 150.50
10,000+$ 0.0283$ 283.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance150pF
Body Thickness5mm
Temperature Coefficient-
Tolerance±10%
Voltage Rating1kV
Pin Spacing5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece