LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-B3FD101KYVNA product image
  • CK45-B3FD101KYVNA thumbnail 1
  • CK45-B3FD101KYVNA thumbnail 2
  • CK45-B3FD101KYVNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-B3FD101KYVNARoHS

Manufacturer
MPN
CK45-B3FD101KYVNA
LCSC Part #
C342472
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP CER 100pF 3kV TH
Datasheetpdf iconTDK CK45-B3FD101KYVNA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0551$ 0.55
100+$ 0.0447$ 4.47
300+$ 0.0396$ 11.88
1,000+$ 0.0357$ 35.70
5,000+$ 0.0326$ 163.00
10,000+$ 0.031$ 310.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=7.5mm
Capacitance100pF
Body Thickness5mm
Temperature Coefficient-
Tolerance±10%
Voltage Rating3kV
Pin Spacing7.5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece