LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-B3FD471KYVNA product image
  • CK45-B3FD471KYVNA thumbnail 1
  • CK45-B3FD471KYVNA thumbnail 2
  • CK45-B3FD471KYVNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-B3FD471KYVNARoHS

Manufacturer
MPN
CK45-B3FD471KYVNA
LCSC Part #
C342470
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP CER 470pF 3kV TH
Datasheetpdf iconTDK CK45-B3FD471KYVNA
In-Stock: 1,010
1,010 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0585$ 0.59
100+$ 0.0477$ 4.77
300+$ 0.0423$ 12.69
1,000+$ 0.0338$ 33.80
5,000+$ 0.0306$ 153.00
10,000+$ 0.0289$ 289.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=7.5mm
Capacitance470pF
Body Thickness5mm
Temperature Coefficient-
Tolerance±10%
Voltage Rating3kV
Pin Spacing7.5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece