LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-B3FD471KYNNA product image
  • CK45-B3FD471KYNNA thumbnail 1
  • CK45-B3FD471KYNNA thumbnail 2
  • CK45-B3FD471KYNNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-B3FD471KYNNARoHS

Manufacturer
MPN
CK45-B3FD471KYNNA
LCSC Part #
C342469
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP CER 470pF 3kV TH
Datasheetpdf iconTDK CK45-B3FD471KYNNA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0554$ 0.55
100+$ 0.0446$ 4.46
300+$ 0.0392$ 11.76
1,000+$ 0.0307$ 30.70
5,000+$ 0.0275$ 137.50
10,000+$ 0.0259$ 259.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=7.5mm
Capacitance470pF
Body Thickness5mm
Temperature Coefficient-
Tolerance±10%
Voltage Rating3kV
Pin Spacing7.5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece