LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-B3AD222KYGNA product image
  • CK45-B3AD222KYGNA thumbnail 1
  • CK45-B3AD222KYGNA thumbnail 2
  • CK45-B3AD222KYGNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-B3AD222KYGNARoHS

Manufacturer
MPN
CK45-B3AD222KYGNA
LCSC Part #
C342465
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 2.2nF 1kV TH
Datasheetpdf iconTDK CK45-B3AD222KYGNA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0402$ 0.40
100+$ 0.0318$ 3.18
300+$ 0.0277$ 8.31
1,000+$ 0.0246$ 24.60
5,000+$ 0.0221$ 110.50
10,000+$ 0.0208$ 208.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance2.2nF
Body Thickness5mm
Temperature Coefficient-
Tolerance±10%
Voltage Rating1kV
Pin Spacing5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece