LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2902BAQPWRQ1 product image
  • LM2902BAQPWRQ1 thumbnail 1
  • LM2902BAQPWRQ1 thumbnail 2
  • LM2902BAQPWRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM2902BAQPWRQ1RoHS

Manufacturer
MPN
LM2902BAQPWRQ1
LCSC Part #
C34242078
Packaging
TSSOP-14
Customer #
Key Attributes
Industry-standard quad operational amplifiers suitable for automotive applications
Datasheetpdf iconTI LM2902BAQPWRQ1
In-Stock: 206
206 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6438$ 0.64
10+$ 0.5497$ 5.50
30+$ 0.4833$ 14.50
100+$ 0.4298$ 42.98
500+$ 0.4119$ 205.95
1,000+$ 0.4022$ 402.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage2mV
Slew Rate500V/ms
Input Offset Current(Ios)4nA
Input offset current drift(Ios TC)10pA/℃
FeaturesEMI filtering/RF suppression
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current35nA
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current240uA
Gain Bandwidth Product1.2MHz
Input Voltage Noise Density35nV/√Hz@1kHz
Dual Supply-18V~-2.5V;2.5V~18V
Single Supply3V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece