LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CC45SL3DD470JYVNA product image
  • CC45SL3DD470JYVNA thumbnail 1
  • CC45SL3DD470JYVNA thumbnail 2
  • CC45SL3DD470JYVNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CC45SL3DD470JYVNARoHS

Manufacturer
MPN
CC45SL3DD470JYVNA
LCSC Part #
C342415
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 47pF 2kV SL TH
Datasheetpdf iconTDK CC45SL3DD470JYVNA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0419$ 0.42
100+$ 0.0336$ 3.36
300+$ 0.0294$ 8.82
1,000+$ 0.0262$ 26.20
5,000+$ 0.0237$ 118.50
10,000+$ 0.0225$ 225.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance47pF
Body Thickness5mm
Temperature CoefficientSL
Tolerance±5%
Voltage Rating2kV
Pin Spacing5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece