LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CC45SL3DD220JYVNA product image
  • CC45SL3DD220JYVNA thumbnail 1
  • CC45SL3DD220JYVNA thumbnail 2
  • CC45SL3DD220JYVNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CC45SL3DD220JYVNARoHS

Manufacturer
MPN
CC45SL3DD220JYVNA
LCSC Part #
C342414
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 22pF 2kV SL TH
Datasheetpdf iconTDK CC45SL3DD220JYVNA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0501$ 0.50
100+$ 0.0399$ 3.99
300+$ 0.0348$ 10.44
1,000+$ 0.029$ 29.00
5,000+$ 0.026$ 130.00
10,000+$ 0.0244$ 244.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance22pF
Body Thickness5mm
Temperature CoefficientSL
Tolerance±5%
Voltage Rating2kV
Pin Spacing5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece