LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y008931K6000BR23R product image
Images for reference only

VISHAY Y008931K6000BR23RRoHS

Manufacturer
MPN
Y008931K6000BR23R
LCSC Part #
C3424101
Packaging
-
Customer #
Key Attributes
RES 31.6kΩ ±0.1% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.3683$ 42.37
200+$ 16.3969$ 3279.38
500+$ 15.8198$ 7909.90
1,000+$ 15.536$ 15536.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance31.6kΩ
Power(Watts)600mW
Type-
Temperature Coefficient-
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece