LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y150815K0000BR0L product image
Images for reference only

VISHAY Y150815K0000BR0LRoHS

Manufacturer
MPN
Y150815K0000BR0L
LCSC Part #
C3423971
Packaging
-
Customer #
Key Attributes
RES 15kΩ ±0.1% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.0936$ 30.09
200+$ 11.6468$ 2329.36
500+$ 11.2362$ 5618.10
1,000+$ 11.0348$ 11034.80
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance15kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece