LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-B3AD102KYGNA product image
  • CK45-B3AD102KYGNA thumbnail 1
  • CK45-B3AD102KYGNA thumbnail 2
  • CK45-B3AD102KYGNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-B3AD102KYGNARoHS

Manufacturer
MPN
CK45-B3AD102KYGNA
LCSC Part #
C342350
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 1nF 1kV TH
Datasheetpdf iconTDK CK45-B3AD102KYGNA
In-Stock: 660
660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0305$ 0.61
200+$ 0.0241$ 4.82
1,000+$ 0.0205$ 20.50
2,000+$ 0.0183$ 36.60
10,000+$ 0.0165$ 165.00
20,000+$ 0.0155$ 310.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance1nF
Body Thickness5mm
Temperature Coefficient-
Tolerance±10%
Voltage Rating1kV
Pin Spacing5mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece