LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-B3AD681KYNNA product image
  • CK45-B3AD681KYNNA thumbnail 1
  • CK45-B3AD681KYNNA thumbnail 2
  • CK45-B3AD681KYNNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-B3AD681KYNNARoHS

Manufacturer
MPN
CK45-B3AD681KYNNA
LCSC Part #
C342344
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 680pF 1kV TH
Datasheetpdf iconTDK CK45-B3AD681KYNNA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0292$ 0.58
200+$ 0.0231$ 4.62
1,000+$ 0.0195$ 19.50
2,000+$ 0.0175$ 35.00
10,000+$ 0.0157$ 157.00
20,000+$ 0.0148$ 296.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance680pF
Body Thickness5mm
Temperature Coefficient-
Tolerance±10%
Voltage Rating1kV
Pin Spacing5mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece