LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-B3AD471KYNNA product image
  • CK45-B3AD471KYNNA thumbnail 1
  • CK45-B3AD471KYNNA thumbnail 2
  • CK45-B3AD471KYNNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-B3AD471KYNNARoHS

Manufacturer
MPN
CK45-B3AD471KYNNA
LCSC Part #
C342341
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 470pF 1kV TH
Datasheetpdf iconTDK CK45-B3AD471KYNNA
In-Stock: 160
160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0254$ 0.51
200+$ 0.02$ 4.00
1,000+$ 0.0171$ 17.10
2,000+$ 0.0153$ 30.60
10,000+$ 0.0137$ 137.00
20,000+$ 0.0129$ 258.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance470pF
Body Thickness5mm
Temperature Coefficient-
Tolerance±10%
Voltage Rating1kV
Pin Spacing5mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece