LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-B3AD331KYVNA product image
  • CK45-B3AD331KYVNA thumbnail 1
  • CK45-B3AD331KYVNA thumbnail 2
  • CK45-B3AD331KYVNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-B3AD331KYVNARoHS

Manufacturer
MPN
CK45-B3AD331KYVNA
LCSC Part #
C342340
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 330pF 1kV TH
Datasheetpdf iconTDK CK45-B3AD331KYVNA
In-Stock: 460
460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0331$ 0.33
100+$ 0.0266$ 2.66
300+$ 0.023$ 6.90
1,000+$ 0.0185$ 18.50
5,000+$ 0.0167$ 83.50
10,000+$ 0.0156$ 156.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance330pF
Body Thickness5mm
Temperature Coefficient-
Tolerance±10%
Voltage Rating1kV
Pin Spacing5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece