LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-B3AD221KYVNA product image
  • CK45-B3AD221KYVNA thumbnail 1
  • CK45-B3AD221KYVNA thumbnail 2
  • CK45-B3AD221KYVNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-B3AD221KYVNARoHS

Manufacturer
MPN
CK45-B3AD221KYVNA
LCSC Part #
C342336
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 220pF 1kV TH
Datasheetpdf iconTDK CK45-B3AD221KYVNA
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0308$ 0.62
200+$ 0.0244$ 4.88
1,000+$ 0.0179$ 17.90
2,000+$ 0.0158$ 31.60
10,000+$ 0.014$ 140.00
20,000+$ 0.013$ 260.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance220pF
Body Thickness5mm
Temperature Coefficient-
Tolerance±10%
Voltage Rating1kV
Pin Spacing5mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece