LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-B3AD101KYVNA product image
  • CK45-B3AD101KYVNA thumbnail 1
  • CK45-B3AD101KYVNA thumbnail 2
  • CK45-B3AD101KYVNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-B3AD101KYVNARoHS

Manufacturer
MPN
CK45-B3AD101KYVNA
LCSC Part #
C342330
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 100pF 1kV TH
Datasheetpdf iconTDK CK45-B3AD101KYVNA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0247$ 0.49
200+$ 0.0195$ 3.90
1,000+$ 0.0166$ 16.60
2,000+$ 0.0149$ 29.80
10,000+$ 0.0134$ 134.00
20,000+$ 0.0125$ 250.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance100pF
Body Thickness5mm
Temperature Coefficient-
Tolerance±10%
Voltage Rating1kV
Pin Spacing5mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece