LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-B3AD151KYVNA product image
  • CK45-B3AD151KYVNA thumbnail 1
  • CK45-B3AD151KYVNA thumbnail 2
  • CK45-B3AD151KYVNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-B3AD151KYVNARoHS

Manufacturer
MPN
CK45-B3AD151KYVNA
LCSC Part #
C342317
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 150pF 1kV TH
Datasheetpdf iconTDK CK45-B3AD151KYVNA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0266$ 0.53
200+$ 0.021$ 4.20
1,000+$ 0.0179$ 17.90
2,000+$ 0.016$ 32.00
10,000+$ 0.0144$ 144.00
20,000+$ 0.0135$ 270.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance150pF
Body Thickness5mm
Temperature Coefficient-
Tolerance±10%
Voltage Rating1kV
Pin Spacing5mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece