LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y607150R0000V0L product image
Images for reference only

VISHAY Y607150R0000V0L

Manufacturer
MPN
Y607150R0000V0L
LCSC Part #
C3423072
Packaging
-
Customer #
Key Attributes
RES 50Ω ±0.005% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 60.2585$ 60.26
200+$ 23.3198$ 4663.96
500+$ 22.5008$ 11250.40
1,000+$ 22.0951$ 22095.10
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance50Ω
Power(Watts)300mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece