LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM8L052R8T6 product image
  • STM8L052R8T6 thumbnail 1
  • STM8L052R8T6 thumbnail 2
  • STM8L052R8T6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM8L052R8T6RoHS

Manufacturer
MPN
STM8L052R8T6
LCSC Part #
C34222
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
8-bit ultralow power MCU, 64-KB Flash, 256-byteS data EEPROM, RTC, LCD, timers, USART, I2C, SPI, ADC
Datasheetpdf iconST STM8L052R8T6
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4298$ 1.43
10+$ 1.176$ 11.76
30+$ 1.0378$ 31.13
100+$ 0.88$ 88.00
500+$ 0.8101$ 405.05
1,000+$ 0.7775$ 777.50
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-64(10x10)
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size64KB
CPU CoreSTM8
Core Size8 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O54

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

Value Line, 8-bit ultralow power MCU, 64-KB Flash, 256-bytes data EEPROM, RTC, LCD, timers, USART, I2C, SPI, ADC

Features

AI Translation
  • Operating power supply: 1.8 V to 3.6 V
  • Temperature range: -40 ℃ to 85 ℃
  • 5 low power modes: Wait, Low power run (5.9 μA), Low power wait (3 μA), Active-halt with full RTC (1.4 μA), Halt (400 nA)
  • Dynamic power consumption: 200 μA/MHz + 330 μA
  • Ultra-low leakage per I/O: 50 nA
  • Fast wakeup from Halt: 4.7 μs
  • Harvard architecture and 3-stage pipeline
  • Max freq. 16 MHz, 16 CISC MIPS peak
  • Up to 40 external interrupt sources
  • Low power, ultra-safe BOR reset with 5 programmable thresholds
  • Ultra low power POR/PDR
  • Programmable voltage detector (PVD)
  • 32 kHz and 1 to 16 MHz crystal oscillators
  • Internal 16 MHz factory-trimmed RC
  • 38 kHz low consumption RC
  • Clock security system
  • BCD calendar with alarm interrupt
  • Digital calibration with +/ - 0.5 ppm accuracy
  • Advanced anti-tamper detection
  • LCD: 8x24 or 4x28 w/ step-up converter
  • 64 KB Flash program memory and 256 bytes data EEPROM with ECC, RWW
  • Flexible write and read protection modes
  • 4 KB of RAM
  • DMA – 4 channels supporting ADC, SPIs, I2C, USARTs, timers – 1 channel for memory-to-memory
  • 12-bit ADC up to 1 Msps/28 channels – Internal reference voltage
  • Three 16-bit timers with 2 channels (used as IC, OC, PWM), quadrature encoder
  • One 16-bit advanced control timer with 3 channels, supporting motor control
  • One 8-bit timer with 7-bit prescaler
  • 2 watchdogs: 1 Window, 1 Independent
  • Beeper timer with 1, 2 or 4 kHz frequencies
  • Two synchronous serial interfaces (SPI)
  • Fast I²C 400 kHz SMBus and PMBus
  • Three USARTs (ISO 7816 interface + IrDA)
  • Up to 54 I/Os, all mappable on interrupt vectors
  • Fast on-chip programming and nonintrusive debugging with SWIM
  • Bootloader using USART