LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y00201R25000D9L product image
Images for reference only

VISHAY Y00201R25000D9LRoHS

Manufacturer
MPN
Y00201R25000D9L
LCSC Part #
C3418992
Packaging
-
Customer #
Key Attributes
RES 1.25Ω ±0.5% 500mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.8373$ 11.84
200+$ 4.5813$ 916.26
500+$ 4.4209$ 2210.45
1,000+$ 4.3407$ 4340.70
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance1.25Ω
Power(Watts)500mW
Type-
Temperature Coefficient±8ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece