muRata NFM3DCC102R1H3L
| Manufacturer | |
| MPN | NFM3DCC102R1H3L |
| LCSC Part # | C341807 |
| Packaging | 1205 |
| Customer # | |
| Key Attributes | 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose |
| Description | 1nF 300mΩ -20%~+50% 1205 Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1205 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
5,685
5,685
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3541 | $ 1.77 |
50+ | $ 0.2828 | $ 14.14 |
150+ | $ 0.2523 | $ 37.85 |
500+ | $ 0.2142 | $ 107.10 |
2,500+ | $ 0.1973 | $ 493.25 |
4,000+ | $ 0.1871 | $ 748.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$