LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y00078K72620T0L product image
Images for reference only

VISHAY Y00078K72620T0LRoHS

Manufacturer
MPN
Y00078K72620T0L
LCSC Part #
C3417775
Packaging
-
Customer #
Key Attributes
RES 8.7262kΩ ±0.01% 600mW
Datasheetpdf iconVISHAY Y00078K72620T0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.0479$ 26.05
200+$ 10.0807$ 2016.14
500+$ 9.7258$ 4862.90
1,000+$ 9.5506$ 9550.60
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance8.7262kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece