TI LM27313XMFX/NOPB
| Manufacturer | |
| MPN | LM27313XMFX/NOPB |
| LCSC Part # | C341750 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.6 MHz Boost Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.6MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.7V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V~28V | |
| Output Current | 800mA | |
| Quiescent Current | 400uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM27313/-Q1 switching regulator is a currentmode boost converter with a fixed operating frequency of 1.6 MHz. The use of the SOT-23 package, made possible by the minimal losses of the 800-mA switch, and the small inductors and capacitors result in extremely high power density. The 30-V internal switch makes these solutions perfect for boosting to voltages of 5 V to 28 V. This device has a logic-level shutdown pin that can be used to reduce quiescent current and extend battery life. Protection is provided through cycle-by-cycle current limiting and thermal shutdown. Internal compensation simplifies design and reduces component count.
Features
- LM27313-Q1 is an Automotive-Grade Product that is AEC-Q100 Grade 1 Qualified (-40°C to +125°C Operating Junction Temperature) 30-V DMOS FET Switch 1.6-MHz Switching Frequency
- Low RDS(ON) DMOS FET Switch Current up to 800 mA
- Wide Input Voltage Range (2.7 to 14 V) Low Shutdown Current (<1 μA)
- 5-Lead SOT-23 Package
- Uses Tiny Capacitors and Inductors Cycle-by-Cycle Current Limiting Internally Compensated
Applications
- White LED Current Source
- PDAs and Palm-Top Computers
- Digital Cameras
- Portable Phones, Games, and Media Players
- GPS Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5643 | $ 0.56 |
| 10+ | $ 0.4589 | $ 4.59 |
| 30+ | $ 0.4135 | $ 12.41 |
| 100+ | $ 0.3568 | $ 35.68 |
| 500+ | $ 0.3065 | $ 153.25 |
| 1,000+ | $ 0.2903 | $ 290.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.6MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.7V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V~28V | |
| Output Current | 800mA | |
| Quiescent Current | 400uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM27313/-Q1 switching regulator is a currentmode boost converter with a fixed operating frequency of 1.6 MHz. The use of the SOT-23 package, made possible by the minimal losses of the 800-mA switch, and the small inductors and capacitors result in extremely high power density. The 30-V internal switch makes these solutions perfect for boosting to voltages of 5 V to 28 V. This device has a logic-level shutdown pin that can be used to reduce quiescent current and extend battery life. Protection is provided through cycle-by-cycle current limiting and thermal shutdown. Internal compensation simplifies design and reduces component count.
Features
- LM27313-Q1 is an Automotive-Grade Product that is AEC-Q100 Grade 1 Qualified (-40°C to +125°C Operating Junction Temperature) 30-V DMOS FET Switch 1.6-MHz Switching Frequency
- Low RDS(ON) DMOS FET Switch Current up to 800 mA
- Wide Input Voltage Range (2.7 to 14 V) Low Shutdown Current (<1 μA)
- 5-Lead SOT-23 Package
- Uses Tiny Capacitors and Inductors Cycle-by-Cycle Current Limiting Internally Compensated
Applications
- White LED Current Source
- PDAs and Palm-Top Computers
- Digital Cameras
- Portable Phones, Games, and Media Players
- GPS Devices
C341750 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



