NCE NCE6008AS
| Manufacturer |
NCE
Asian Brands |
| Mfr. Part # | NCE6008AS |
| LCSC Part # | C341716 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 8A SOP-8 |
| Description | N-Channel 60V 8A 2.1W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,101
3,101
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2595 | $ 0.26 |
10+ | $ 0.1995 | $ 2.00 |
30+ | $ 0.1739 | $ 5.22 |
100+ | $ 0.1418 | $ 14.18 |
500+ | $ 0.1275 | $ 63.75 |
1,000+ | $ 0.119 | $ 119.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$