LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RBF-06MR470FT product image
  • RBF-06MR470FT thumbnail 1
  • RBF-06MR470FT thumbnail 2
  • RBF-06MR470FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RBF-06MR470FTRoHS

Manufacturer
FHAsian Brands
MPN
RBF-06MR470FT
LCSC Part #
C341599
Packaging
1206
Customer #
Key Attributes
RES 470mΩ ±1% 250mW 1206
Datasheetpdf iconFH RBF-06MR470FT
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerFH
Packaging1206
Power(Watts)250mW
Resistance470mΩ
Temperature Coefficient±500ppm/℃
TypeCurrent Sense Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece